- RS Stock No.:
- 480-0337
- Mfr. Part No.:
- TGA12101
- Brand:
- Aim-TTi
Discontinued product
- RS Stock No.:
- 480-0337
- Mfr. Part No.:
- TGA12101
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz
'Universal signal source - ARB/Function/Pulse; 1, 2 or 4 channels
Up to 100MS/s sampling frequency
1M points maximum horizontal resolution
True variable clock architecture eliminates jitter
Sinewaves to 40MHz, squarewaves to 50MHz
12-bit vertical resolution with high waveform purity
Pulse train generator for up to 10 pulses of variable width, delay & level
Up to 10 digits of frequency resolution
Inputs for external reference and Arb. clock
Non-volatile storage for up to 500 waveforms and 500 set-ups using CF memory cards
Waveform linking, looping and sequencing
Extensive range of modulation modes
Integral RS 232, USB and GPIB interfaces for remote control and waveform downloading
Built-in basic waveform creation and editing tools
Sophisticated waveform creation and editing via Windows-based software provided
Up to 100MS/s sampling frequency
1M points maximum horizontal resolution
True variable clock architecture eliminates jitter
Sinewaves to 40MHz, squarewaves to 50MHz
12-bit vertical resolution with high waveform purity
Pulse train generator for up to 10 pulses of variable width, delay & level
Up to 10 digits of frequency resolution
Inputs for external reference and Arb. clock
Non-volatile storage for up to 500 waveforms and 500 set-ups using CF memory cards
Waveform linking, looping and sequencing
Extensive range of modulation modes
Integral RS 232, USB and GPIB interfaces for remote control and waveform downloading
Built-in basic waveform creation and editing tools
Sophisticated waveform creation and editing via Windows-based software provided
Supplied with
Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.
Specifications
Attribute | Value |
---|---|
Model Number | TGA12101 |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 40MHz |
Minimum Frequency Range Sinewave | 0.1MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 50MHz |
Maximum Frequency Range Triangle/Saw | 500kHz |
Minimum Frequency Range Triangle/Saw | 0.1MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±10ppm |
Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 50 MHz |
Width | 212mm |
Length | 335mm |
Output Impedance | 50 Ω, 600 Ω |
Dimensions | 335 x 212 x 130mm |
Interface Type | GPIB, RS232, USB |
Minimum Operating Temperature | +5°C |
Height | 130mm |
Input Impedance | 10 kΩ |
Weight | 4.2kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Maximum Operating Temperature | +40°C |
Output Amplitude | 20V Pk-Pk |
- RS Stock No.:
- 480-0337
- Mfr. Part No.:
- TGA12101
- Brand:
- Aim-TTi