Rohde & Schwarz HM8150 HM8150 Function Generator 12.5MHz (Sinewave) GPIB, RS232, USB

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HM8150 12.5 MHz Arbitrary Function Generator

Frequency range → 12.5 MHz
Rise and fall time <10 ns
Pulse width setting
Arbitrary generator 40 MSa / s
Burst, gateing, external triggering, wobbling
RS-232 interface

Optional accessories

HZ42 19" installation kit 2HE (stock no.: 388-555)
USB and IEEE-488 interfaces available on request

Supplied with

HM8150, Power Cable, Instructions

Specifications
Attribute Value
Maximum Frequency Range Sinewave 12.5MHz
Minimum Frequency Range Sinewave 10MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5 MHz, 12.5 MHz, 250 kHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 10 mHz
Maximum Frequency Range Triangle/Saw 25 kHz, 250 kHz
Minimum Frequency Range Triangle/Saw 10MHz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Variable Sweep Yes
Internal and External Amplitude Modulation Yes
Dimensions 365 x 285 x 75mm
Attenuation -20dB
Output Impedance 50Ω
Length 365mm
Width 365mm
Weight 5kg
TTL Output Level 5V
Input Impedance 10 kΩ
Height 75mm
Minimum Operating Temperature +5°C
Frequency Range Square Pulse and Arbitrary Waveform 10 mHz → 12.5 MHz, 10 mHz → 250 kHz, 10 mHz → 5 MHz
Interface Type GPIB, RS232, USB
Output Amplitude 20V Pk-Pk
Maximum Operating Temperature +40°C
Model Number p HM8150
9 In stock for delivery within 2 working days
Price Each
£ 1,125.00
(exc. VAT)
£ 1,350.00
(inc. VAT)
Units
Per unit
1 +
£1,125.00
Not available for guaranteed pre 9am/10am delivery
Calibration Options:
Related Products
The Tektronix AFG1022 ( 855-5078 ) and AFG1062 ...
Description:
The Tektronix AFG1022 ( 855-5078 ) and AFG1062 ( 898-6858 ) entry-level arbitrary/function generators are designed to appeal to educational institutions wanting to fit out their laboratories with modern, flexible test instrumentation capable of high performance at an attractive price. Applications include electrical and electronics experiments, communications experiments, sensor simulation ...
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis ...
Description:
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20 MSa/s sampling rate, 10 ...
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis ...
Description:
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20 MSa/s sampling rate, 10 ...
The Aim-TTi TGF4000 series is a two-channel 40MHz ...
Description:
The Aim-TTi TGF4000 series is a two-channel 40MHz function generator that offers key advantages over other models at a reasonable price. This has two full capability channels, which can be operated independently like two separate generators, or in coupled or tracking modes with precise channel-to-channel phase control at a resolution ...