Texas Instruments CD4521BE, Frequency Divider, Frequency Divider, 1-Channel, 16-Pin PDIP
525 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 145-1102
- Mfr. Part No.:
- CD4521BE
- Brand:
- Texas Instruments
RoHS Status: Not Applicable
Units | Per unit | Per Tube* |
25 + | £0.332 | £8.30 |
*price indicative |
4000 Series Counters & Shift Registers, Texas Instruments
Attribute | Value |
Logic Family | CD4000 |
Logic Function | Frequency Divider |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Pin Count | 16 |
Package Type | PDIP |
Dimensions | 19.69 x 6.6 x 4.57mm |
Length | 19.69mm |
Width | 6.6mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |