- RS Stock No.:
- 768-2325
- Mfr. Part No.:
- MCF200
- Brand:
- Electrolube
Discontinued product
Alternative
- RS Stock No.:
- 768-2325
- Mfr. Part No.:
- MCF200
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Minimal Charging Freezer Spray
Powerful non corrosive refrigerant
Rapid and safe method of cooling small components
Detection of faulty soldered joints
Non toxic
Non flammable
Minimum static charge
No wetness
High pressure rapidly lowers temperature to at least -50°C
Prevents component damage from overheating
Extension tube aids access to hard to reach areas
Less time consuming
Rapid and safe method of cooling small components
Detection of faulty soldered joints
Non toxic
Non flammable
Minimum static charge
No wetness
High pressure rapidly lowers temperature to at least -50°C
Prevents component damage from overheating
Extension tube aids access to hard to reach areas
Less time consuming
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Application | Delicate Items, Inaccessible Areas |
Trade Name | MCF |
- RS Stock No.:
- 768-2325
- Mfr. Part No.:
- MCF200
- Brand:
- Electrolube