- RS Stock No.:
- 169-9917
- Mfr. Part No.:
- 33168
- Brand:
- CRC
Discontinued product
- RS Stock No.:
- 169-9917
- Mfr. Part No.:
- 33168
- Brand:
- CRC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
CRC Ambersil Aerosol Freeze Spray
The CRC Freeze 75 aerosol is the universal cold spray of 200ml. It is highly pure, the inert refrigerant has non-flammable characteristic and a low global warming potential. It is ideally suited for rapid cooling of small components, functional testing of thermocouples and locating thermal faults in electronics.
Features and Benefits
Freeze 75 trade name
Freezing temperature is -50°C
Leaves no residues
Reduces component temperature to -45°C
Safe and environment friendly
Strong cooling effect
Freezing temperature is -50°C
Leaves no residues
Reduces component temperature to -45°C
Safe and environment friendly
Strong cooling effect
Applications
Fast cooling of all components
Fault detecting
Repairs and maintenance
Testing of thermocouples
Thermal troubleshooting in electronics
Electrical engineering
Electronics applications
Fault detecting
Repairs and maintenance
Testing of thermocouples
Thermal troubleshooting in electronics
Electrical engineering
Electronics applications
Certifications
REACH certified
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Application | Inert dry coolant spray with low Global Warming Potential (GWP), Reduction in temperature to -45°C |
Freezer Temperature | -50°C |
Trade Name | Freeze 75 |