EXAR XRT83VSH316IB Framer & Line Interface, 316-Pin STBGA

  • RS Stock No. 170-4461
  • Mfr. Part No. XRT83VSH316IB
  • Brand EXAR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type STBGA
Pin Count 316
Dimensions 21.2 x 21.2 x 1.31mm
Length 21.2mm
Width 21.2mm
Height 1.31mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 27/01/2020
Price Each (In a Tray of 60)
£ 34.231
(exc. VAT)
£ 41.077
(inc. VAT)
Units
Per unit
Per Tray*
60 +
£34.231
£2,053.86
*price indicative
Related Products
The MAX14819 low-power, dual-channel, IO-Link® master transceiver with ...
Description:
The MAX14819 low-power, dual-channel, IO-Link® master transceiver with sensor/actuator power-supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819 is configurable to operate ...
XRT83SL34IV-F | EXAR XRT83SL34IV-F Framer & Line Interface, ...
Description:
XRT83SL34IV-F | EXAR XRT83SL34IV-F Framer & Line Interface, 128-Pin TQFP
XRT83VSH38IB | EXAR XRT83VSH38IB Framer & Line Interface, ...
Description:
XRT83VSH38IB | EXAR XRT83VSH38IB Framer & Line Interface, 225-Pin BGA
A range of Ethernet communications controllers, transceivers and ...
Description:
A range of Ethernet communications controllers, transceivers and switching ICs. Line/Speakerphone circuitSerial InterfaceEnhanced voice switchingBackground noise monitoringTx- and Rx-gain programmableDigital volume control of Rx signalsDual softclippingLoudspeaker amplifier for loudhearing and handsfreeAutomatic line loss compensation.