EXAR XRT83SL34IV-F Framer & Line Interface, 128-Pin TQFP

  • RS Stock No. 170-4460
  • Mfr. Part No. XRT83SL34IV-F
  • Brand EXAR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Other Line Drivers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TQFP
Pin Count 128
Dimensions 20.1 x 14.1 x 1.45mm
Length 20.1mm
Width 14.1mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 04/02/2020
Price Each (In a Tray of 72)
£ 21.393
(exc. VAT)
£ 25.672
(inc. VAT)
Units
Per unit
Per Tray*
72 +
£21.393
£1,540.296
*price indicative
Related Products
The MAX14819 low-power, dual-channel, IO-Link® master transceiver with ...
Description:
The MAX14819 low-power, dual-channel, IO-Link® master transceiver with sensor/actuator power-supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819 is configurable to operate ...
XRT83VSH38IB | EXAR XRT83VSH38IB Framer & Line Interface, ...
Description:
XRT83VSH38IB | EXAR XRT83VSH38IB Framer & Line Interface, 225-Pin BGA
A range of Ethernet communications controllers, transceivers and ...
Description:
A range of Ethernet communications controllers, transceivers and switching ICs. Line/Speakerphone circuitSerial InterfaceEnhanced voice switchingBackground noise monitoringTx- and Rx-gain programmableDigital volume control of Rx signalsDual softclippingLoudspeaker amplifier for loudhearing and handsfreeAutomatic line loss compensation.
XRT83VSH316IB | EXAR XRT83VSH316IB Framer & Line Interface, ...
Description:
XRT83VSH316IB | EXAR XRT83VSH316IB Framer & Line Interface, 316-Pin STBGA