- RS Stock No.:
- 887-4846
- Mfr. Part No.:
- AW30-F03E-B
- Brand:
- SMC
12 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£52.45
(exc. VAT)
£62.94
(inc. VAT)
Units | Per unit |
1 - 4 | £52.45 |
5 - 9 | £49.35 |
10 + | £47.30 |
- RS Stock No.:
- 887-4846
- Mfr. Part No.:
- AW30-F03E-B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW30 |
Filtration Size | 5µm |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Maximum Process Operating Temperature | +60°C |
Proof Pressure | 1.5MPa |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
- RS Stock No.:
- 887-4846
- Mfr. Part No.:
- AW30-F03E-B
- Brand:
- SMC
Related links
- SMC AW Filter Regulator G 3/8, Automatic
- SMC AW30 Filter Regulator G 1/4, Manual
- SMC AW30 Filter Regulator G 3/8, Automatic
- SMC AW Air Filter Regulator G 3/8, Automatic
- SMC AW30 Filter Regulator G 1/4
- SMC AW30 Filter Regulator G 1/4, Automatic
- SMC AW30-D Filter Regulator G 3/8
- SMC AW Filter Regulator G 3/8, Auto