- RS Stock No.:
- 202-4283
- Mfr. Part No.:
- LFR-1/4-D-MIDI
- Brand:
- Festo
3 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£123.32
(exc. VAT)
£147.98
(inc. VAT)
Units | Per unit |
1 + | £123.32 |
- RS Stock No.:
- 202-4283
- Mfr. Part No.:
- LFR-1/4-D-MIDI
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 40μm, G 1/4 - LFR Series - LFR-1/4-D-MIDI
This filter regulator from Festo is built for the reliable and convenient preparation of compressed air. The robust metal unit is well-suited to industrial applications and has a maximum operating pressure of 16 bar. Thanks to its modular design, it can be easily combined with other service units from Festo's D series. The unit offers good particle separation at high airflow rates for the speedy preparation of compressed air. A strong metal housing guards its filter bowl to protect it from damage.
• Lightweight unit, for improved efficiency
• Compact design takes up minimal space in a compressed air system
• Made from reinforced polyamide for enhanced strength and durability
• Transparent filter bowl, so you can see when it needs to be drained
• Lockable rotary knob allows for the safe control of pressure settings
• Compact design takes up minimal space in a compressed air system
• Made from reinforced polyamide for enhanced strength and durability
• Transparent filter bowl, so you can see when it needs to be drained
• Lockable rotary knob allows for the safe control of pressure settings
Application Information
• Industrial automation
• Robotics
• Food and drink manufacture
• Material handling
• Robotics
• Food and drink manufacture
• Material handling
Is this filter regulator easy to install?
This combined filter and pressure regulator is designed for easy and convenient in-line installation, which means there's no need to dismantle your existing air preparation system. It's supplied with all the mounting accessories you'll need.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Minimum Operating Pressure | 1bar |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
- RS Stock No.:
- 202-4283
- Mfr. Part No.:
- LFR-1/4-D-MIDI
- Brand:
- Festo
Related links
- Festo LFR Filter Regulator G 1/2, Manual
- Festo MS4-LFR Filter Regulator G 1/4, Manual
- Festo MS6-LFR Filter Regulator G 1/4, Manual
- Festo LFR Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/4, Manual
- Festo LFR Filter Regulator G 3/8, Manual
- Festo D Filter Regulator G 1/4