- RS Stock No.:
- 830-3521
- Mfr. Part No.:
- EP4CE30F29C6N
- Brand:
- Altera
Discontinued product
- RS Stock No.:
- 830-3521
- Mfr. Part No.:
- EP4CE30F29C6N
- Brand:
- Altera
Legislation and Compliance
Product Details
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Cyclone |
Number of Logic Gates | 28848 |
Number of Logic Cells | 28848 |
Number of Logic Units | 1803 |
Dedicated DSP | Yes |
Number of Multipliers | 360 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 780 |
Number of RAM Bits | 608256 |
Length | 29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.15 V |
Width | 29mm |
Maximum Operating Supply Voltage | 1.25 V |