Xilinx FPGA XC3S400-4PQG208C, Spartan-3 8064 Cells, 400000 Gates, 57344bit, 8064 Blocks, 208-Pin PQFP
- RS Stock No.:
- 697-3377
- Mfr. Part No.:
- XC3S400-4PQG208C
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 697-3377
- Mfr. Part No.:
- XC3S400-4PQG208C
- Brand:
- Xilinx
Technical Reference
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3 |
Number of Logic Gates | 400000 |
Number of Logic Cells | 8064 |
Number of Logic Units | 8064 |
Number of Multipliers | 16 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 208 |
Number of RAM Bits | 57344bit |
Dimensions | 28 x 28 x 3.4mm |
Height | 3.4mm |
Length | 28mm |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Supply Voltage | 1.14 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Width | 28mm |
- RS Stock No.:
- 697-3377
- Mfr. Part No.:
- XC3S400-4PQG208C
- Brand:
- Xilinx