Xilinx FPGA XC3S250E-4VQG100I, Spartan-3E 5508 Cells, 250000 Gates, 38912bit, 612 Blocks, 100-Pin VTQFP

  • RS Stock No. 173-2086
  • Mfr. Part No. XC3S250E-4VQG100I
  • Brand Xilinx
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Field Programmable Gate Arrays, Spartan-3 I-Spec, Xilinx

Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E starter kit (RS stock number: 697-3428)

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Specifications
Attribute Value
Family Name Spartan-3E
Number of Logic Gates 250000
Number of Logic Cells 5508
Number of Logic Units 612
Number of Registers 4896
Number of Multipliers 12 (18 x 18)
Mounting Type Surface Mount
Package Type VTQFP
Pin Count 100
Number of RAM Bits 38912bit
Dimensions 14 x 14 x 1mm
Height 1mm
Length 14mm
Maximum Operating Supply Voltage 1.26 V
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 1.14 V
Minimum Operating Temperature -40 °C
Width 14mm
Available to back order for despatch when stock is available
Price Each (In a Tray of 90)
£ 22.45
(exc. VAT)
£ 26.94
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£22.45
£2,020.50
*price indicative
Related Products
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to ...
An FPGA is a semiconductor device consisting of ...
Description:
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to ...