- RS Stock No.:
- 763-2632
- Mfr. Part No.:
- 68711614522
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 763-2632
- Mfr. Part No.:
- 68711614522
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
0.50mm Wurth FPC ZIF Connectors Horizontal Bottom Contact
This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in compact applications.
Note
Approvals
UL Certified E323964
Wurth 0.5mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | 687 |
Number of Rows | 1 |
Termination Method | Solder Pin |