- RS Stock No.:
- 670-4351
- Mfr. Part No.:
- 39-53-2235
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-4351
- Mfr. Part No.:
- 39-53-2235
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.
These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Staggered solder tails
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Staggered solder tails
Product Application Information
These FPC connectors are ideal for use in electronic automotive applications
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Contact Material | Phosphor Bronze |
Pitch | 1.25mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 200 V |
Series | Easy-On |
Series Number | 5597 |
Number of Rows | 1 |
Contact Plating | Tin Bismuth over Nickel |
Termination Method | Solder |
Housing Material | PBT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 670-4351
- Mfr. Part No.:
- 39-53-2235
- Brand:
- Molex