- RS Stock No.:
- 179-1877
- Mfr. Part No.:
- 54550-0871
- Brand:
- Molex
Available to back order for despatch 09/12/2024
Added
Price Each (In a Pack of 10)
£1.398
(exc. VAT)
£1.678
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £1.398 | £13.98 |
100 - 490 | £1.29 | £12.90 |
500 - 990 | £1.199 | £11.99 |
1000 - 4990 | £1.169 | £11.69 |
5000 + | £1.139 | £11.39 |
*price indicative |
- RS Stock No.:
- 179-1877
- Mfr. Part No.:
- 54550-0871
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Top |
Termination Type | ZIF |
Insertion Force | ZIF |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series Number | 54550 |
Number of Rows | 1 |
Contact Plating | Gold, Tin |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Hirose ZIF Bottom Contact
- Molex 52207 1mm Pitch 8 Way Right Angle Female FPC Connector, ZIF...
- TE Connectivity ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 8 Way Right Angle Male FPC Connector, ZIF...
- Molex 51281 0.5mm Pitch 8 Way Right Angle Female FPC Connector, Non-ZIF
- Molex Non-ZIF
- Molex 52271 1mm Pitch 8 Way Right Angle Female FPC Connector, ZIF...
- Molex 5597 1.25mm Pitch 8 Way Right Angle Female FPC Connector,...