- RS Stock No.:
- 174-2565
- Mfr. Part No.:
- FH50-28S-0.5SH
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 174-2565
- Mfr. Part No.:
- FH50-28S-0.5SH
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Surface Mount Female FPC connector
The Hirose FH50 series, 0.5mm pitch, female horizontal receptacle FPC connector has ZIF bottom contact termination type with SMT termination method and is a surface mount device. the FPC connector secures FPC retention with raised side-catches and protects against dust. It has 28 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 50VAC/VDC and 500mA.
Features and Benefits
Clear tactile FPC insertion feeling and temporary holding
Dual beam contact
Halogen free
Insertion force is ZIF
Locking mechanism
Mated height is 3.7 mm
Operating temperature ranges between -55°C and 85°C
Supports automatic mounting
Dual beam contact
Halogen free
Insertion force is ZIF
Locking mechanism
Mated height is 3.7 mm
Operating temperature ranges between -55°C and 85°C
Supports automatic mounting
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
BS EN 61340-5-1:2007
UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Termination Type | ZIF Bottom Contact |
Insertion Force | ZIF |
Body Orientation | Horizontal |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac, 50 V dc |
Series | FH |
Series Number | 50 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |