Wurth Elektronik, WR-FPC, 686 1mm Pitch 24 Way Horizontal Male FPC Connector, ZIF Top Contact
- RS Stock No.:
- 162-2272
- Mfr. Part No.:
- 68612414122
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-2272
- Mfr. Part No.:
- 68612414122
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | ZIF Top Contact | |
| Contact Position | Top | |
| Body Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Current Rating | 1A | |
| Voltage Rating | 500 V ac | |
| Series | WR-FPC | |
| Series Number | 686 | |
| Number of Rows | 1 | |
| Termination Method | SMT | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type ZIF Top Contact | ||
Contact Position Top | ||
Body Orientation Horizontal | ||
Insertion Force ZIF | ||
Current Rating 1A | ||
Voltage Rating 500 V ac | ||
Series WR-FPC | ||
Series Number 686 | ||
Number of Rows 1 | ||
Termination Method SMT | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material PPS | ||
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

