- RS Stock No.:
- 162-0908
- Mfr. Part No.:
- DF52-17S-0.8H(21)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0908
- Mfr. Part No.:
- DF52-17S-0.8H(21)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
Product Details
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Contact Material | Copper Alloy |
Pitch | 0.8mm |
Mounting Type | PCB Mount |
Gender | Female |
Body Orientation | Right Angle |
Current Rating | 0.8 A, 1 A, 1.2 A |
Voltage Rating | 100 V ac/dc |
Series | DF52 |
Series Number | 52 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Housing Material | Polyamide |