Molex Easy-On 52610 Series 1mm Pitch 9 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS Stock No. 161-7985
  • Mfr. Part No. 52610-0933
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

//media.rs-online.com/t_line/L6806855-01.gif

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 9
Contact Material Phosphor Bronze
Pitch 1mm
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 125 V
Series Easy-On
Series Number 52610
Number of Rows 1
Contact Plating Silver
Minimum Operating Temperature -40°C
Termination Method Solder
Maximum Operating Temperature +85°C
Available to back order for despatch 12/11/2020
Price Each (On a Reel of 1000)
£ 0.508
(exc. VAT)
£ 0.61
(inc. VAT)
Units
Per unit
Per Reel*
1000 - 2000
£0.508
£508.00
3000 +
£0.482
£482.00
*price indicative
Related Products
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the ...
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 1.00mm pitch and bottom contact configuration. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ...
1.00 mm Flex Connector, SFW-R series, 22 Position, ...
Description:
1.00 mm Flex Connector, SFW-R series, 22 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. Versatile, economical connector system with uses in many applicationsa PPlicationsIndustrial control Business & Retail InstrumentationBrown products PrinterCar multimedia devices Mobile device.
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down ...