- RS Stock No.:
- 106-6364
- Mfr. Part No.:
- FH12-22S-1SH(55)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 106-6364
- Mfr. Part No.:
- FH12-22S-1SH(55)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose FH12 Series 1.00 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 1.00mm pitch and bottom contact configuration. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting.
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Applications
Mobile phones
GPS
Notebook PCs
Data terminals
LCD TVs
Digital and video cameras
Small hand held devices that connect to an LCD
GPS
Notebook PCs
Data terminals
LCD TVs
Digital and video cameras
Small hand held devices that connect to an LCD
1.0mm FFC/FPC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH12 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | PPS·Polyamide |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |