Molex, 19131 Insulated Crimp Spade Connector, 0.25mm² to 1.5mm², 22AWG to 18AWG, M3.5 (#6) Stud Size PVC, Red

  • RS Stock No. 822-1280
  • Mfr. Part No. 19131-0038
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Spade Terminals

These crimp spade connector terminals are available as PVC insulated & uninsulated, made of copper with a tin contact plating also available in various colours and wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19131
Insulation Insulated
Width 7.39mm
Insulation Material PVC
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Shrouded/Unshrouded Shrouded
Stud Size M3.5 (#6)
Colour Red
Contact Plating Tin
Overall Length 19.94mm
Contact Material Copper
Thickness 0.71mm
Available to back order for despatch 18/11/2020
Price Each (In a Pack of 100)
£ 0.113
(exc. VAT)
£ 0.136
(inc. VAT)
Units
Per unit
Per Pack*
100 - 400
£0.113
£11.30
500 - 2400
£0.104
£10.40
2500 - 4900
£0.097
£9.70
5000 - 9900
£0.09
£9.00
10000 +
£0.085
£8.50
*price indicative
Related Products
PLASTI-GRIP closed barrel spade tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806. Insulated crimp terminal, grooved type. Sheet Formed Terminals.
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seams JST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or Flared entry types available• UL Listed E42024• CSA Certified ...
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seams JST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or Flared entry types available• UL Listed E42024• CSA Certified ...