- RS Stock No.:
- 111-3695
- Brand:
- RS PRO
3 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£651.79
(exc. VAT)
£782.15
(inc. VAT)
Units | Per unit |
1 + | £651.79 |
- RS Stock No.:
- 111-3695
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Digital Force Gauges
RS Pro Digital Force Gauges are handheld devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures.
Features and Benefits
Tension & compression capability
RS232 interface
SD card logging capability
Auto Zero, average & peak reading
RS232 interface
SD card logging capability
Auto Zero, average & peak reading
Options
Force Gauge 5000 g, RS stock no: 111-3689
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691
Application Information
Spring testing
Wire testing
Food quality
Weld force between electrodes
Wire testing
Food quality
Weld force between electrodes
Supplied with
Carry case
RS PRO Force Gauge RS232, USB, Range: 980 N
If you need to measure the physical force of wire springs or the weld force between electrodes, this force gauge from RS PRO will convert the voltage of a load into a force value.
The instrument is capable of displaying force value kilograms, imperial pounds, or Newtons, has a range of 0 to 980 N (100 kg) and ±0.5% accuracy. The gauge uses a standard RS232 interface, which means it communicates with most computers, so you can download results directly to applications like Microsoft Excel. The device also accepts an SD card.
The force gauge is compact and portable, measuring 215 mm x 90 mm x 45 mm and comes with a durable carrying case. You'll frequently find force gauges used in workshops and manufacturing to measure compression and tension on different materials.
The instrument is capable of displaying force value kilograms, imperial pounds, or Newtons, has a range of 0 to 980 N (100 kg) and ±0.5% accuracy. The gauge uses a standard RS232 interface, which means it communicates with most computers, so you can download results directly to applications like Microsoft Excel. The device also accepts an SD card.
The force gauge is compact and portable, measuring 215 mm x 90 mm x 45 mm and comes with a durable carrying case. You'll frequently find force gauges used in workshops and manufacturing to measure compression and tension on different materials.
Features and Benefits
• Force gauge
• Range of 980 N (100 kg)
• Dimensions of 215 mm (L) x 90 mm (W) x 45 mm (D)
• 1.5 V battery type
• Operating temperature range of 0°C to +50°C
• Digital output of RS232, USB
• Measurement units in kg, lb and N
• Best accuracy of +0.5%
• Range of 980 N (100 kg)
• Dimensions of 215 mm (L) x 90 mm (W) x 45 mm (D)
• 1.5 V battery type
• Operating temperature range of 0°C to +50°C
• Digital output of RS232, USB
• Measurement units in kg, lb and N
• Best accuracy of +0.5%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Range | 980N |
Measurement Units | kg, lb, N |
Digital Output | RS232, USB |
Battery Type | AA |
Calibrated | RSCAL |
Weight | 650g |
Maximum Operating Temperature | +0°C → 50°C |
Related links
- RS PRO Force Gauge RS232 With RS Calibration
- RS PRO Force Gauge RS232 Range: 49.03N
- RS PRO Force Gauge RS232 Range: 196N
- RS PRO Force Gauge RS232 Range: 980N
- Kern FC 1K Force Gauge 1000Hz RS232 Range: 1000N, Resolution: 1 N
- Kern FC 100 Force Gauge 1000Hz RS232 Range: 100N, Resolution: 0.1 N
- RS PRO Force Gauge RS232 Range: 196N, With RS Calibration
- Kern FC 500 Force Gauge 1000Hz RS232 Range: 500N, Resolution: 0.1 N