This tesa® 4952 double-sided PE foam mounting tape is for use in constructive mounting applications and has been certified for use in furniture mirror mounting. Suitable for full outdoor use, this mounting tape is water, UV and age-resistant.
Applications:
Mounting furniture mirrors Mounting car mirrors Mounting decorative panels Mounting trims and profiles
Attribute
Value
Width
25mm
Thickness
1.15mm
Length
50m
Backing Material
PE Foam
Colour
White
Adhesion Strength
8 N/cm
Adhesive Material
Acrylic
Tensile Strength
10N/cm
Maximum Operating Temperature
+80°C
Model Number
Tesa 4952
Adhesion Strength Unfaced Side
10N/cm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.