- RS Stock No.:
- 434-8839
- Mfr. Part No.:
- FLU400DB/12
- Brand:
- Electrolube
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 434-8839
- Mfr. Part No.:
- FLU400DB/12
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fluxclene
A fast drying cleaner formulated for the quick and efficient removal of flux residues after soldering, and acrylic conformal coatings from PCBs.
Supplied with brush on trigger button to aid cleaning
May affect some plastics, test on sample prior to use
May affect some plastics, test on sample prior to use
Warning
Flammable solvent, do not use on live equipment or other sources of ignition.
Electrolube Flux Remover Aerosol
The Electrolube 400ml flux remover aerosol is a fast-drying solvent cleaner, especially formulated for the quick and efficient removal of flux residues after soldering. It is originally designed to replace ozone-depleting solvents such as CFC-113. It exhibits enhanced cleaning performance and fast evaporation rates, easily giving MIL-STD cleanliness.
Features and Benefits
Removes flux residues after soldering
ideal for manual PCB cleaning applications
Non-halogenated cleaning solvent
Non-halogenated cleaning solvent
will not attack the ozone layer
Dries without leaving any residue
Dries without leaving any residue
leaves a clean, dry surface in one cleaning step
CO2 propelled aerosol version available
CO2 propelled aerosol version available
20% more active cleaner and can be used at 360⁰ orientation
Applications
PCBs
Sockets
Sockets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Application | PCBs |