- RS Stock No.:
- 177-1255
- Mfr. Part No.:
- 1631A-16S
- Brand:
- Chemtronics
19 In stock - FREE next working day delivery available
Added
Price Each
£26.17
(exc. VAT)
£31.40
(inc. VAT)
Units | Per unit |
1 - 14 | £26.17 |
15 - 39 | £24.29 |
40 + | £22.69 |
- RS Stock No.:
- 177-1255
- Mfr. Part No.:
- 1631A-16S
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The G3 is an aerosol with a powerful non-flammable spray and strong solvent that blasts of residues and clean areas under components that a brush cannot touch. The G3 is formulated to be powerful and non-flammable, yet economical. Eliminate brushing, saving time and materials.
Powerful cleaner
Non-flammable
Non-ozone depleting
Safe on electronics
Rapid evaporation
Zero residue
Safe on most plastic
Excellent material compatibility
Typical Applications:
PCBs
Electronics assemblies
Non-flammable
Non-ozone depleting
Safe on electronics
Rapid evaporation
Zero residue
Safe on most plastic
Excellent material compatibility
Typical Applications:
PCBs
Electronics assemblies
Specifications
Attribute | Value |
---|---|
Package Type | Aerosol |
Package Size | 368ml |
Trade Name | Techspray G3 |
Application | Non-flammable |
Related links
- Solder Flux Removers
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- RS PRO 400ml Aerosol Flux Remover
- Electrolube 400ml Aerosol Can Flux Remover Spray
- Chemtronics Flux Remover