- RS Stock No.:
- 558-007
- Mfr. Part No.:
- 30216-AD
- Brand:
- Ambersil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 558-007
- Mfr. Part No.:
- 30216-AD
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ambersil Flux Removers
The Ambersil 400ml flux remover is a unique blend of solvents formulated to remove flux residues and uncured surface mount adhesives from printed circuit boards. It also effectively removes burnt-on flux residue, solder pastes and acrylic conformal coatings. This flux remover has a shelf life of 72 months and should always be stored at 500C away from direct heat and naked flame.
Features and Benefits
Used to remove acrylic, silicone and other solvent soluble conformal coatings
Removes all organic and inorganic flux residues, also effective on 'lead-free' and 'no-clean' residues
Penetrates quickly and evaporates to leave a clean, dry surface
Excellent material compatibility on delicate electronics
Removes acrylic conformal coatings
Removes all organic and inorganic flux residues, also effective on 'lead-free' and 'no-clean' residues
Penetrates quickly and evaporates to leave a clean, dry surface
Excellent material compatibility on delicate electronics
Removes acrylic conformal coatings
Applications
PCBs
Electronic components
Electronic components
Specifications
Attribute | Value |
---|---|
Package Type | Aerosol |
Package Size | 400ml |
Application | PCBs |
- RS Stock No.:
- 558-007
- Mfr. Part No.:
- 30216-AD
- Brand:
- Ambersil