- RS Stock No.:
- 376-821
- Mfr. Part No.:
- 927928583055
- Brand:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 376-821
- Mfr. Part No.:
- 927928583055
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
Product Details
White Triphosphor Fluorescent T5 Tubes
Good economy and efficiency
Up to 50 % smaller by volume than comparable T8 lamps and more energy efficient
Natural colors
Very good lumen maintenance >90% throughout the life of the lamp
Long average life time
Good color rendering
Dimmable
Up to 50 % smaller by volume than comparable T8 lamps and more energy efficient
Natural colors
Very good lumen maintenance >90% throughout the life of the lamp
Long average life time
Good color rendering
Dimmable
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 39 W |
Shape | Linear |
Length Imperial | 2.8ft |
Length Metric | 850mm |
Lamp Size | T5 |
Colour Temperature | 3000K |
Lamp Base | G5 |
Colour Tone | Warm White |
Colour Reference | 830 |
Luminosity | 3100 lm |
- RS Stock No.:
- 376-821
- Mfr. Part No.:
- 927928583055
- Brand:
- Philips Lighting