DWYER INSTRUMENTS RMA Series Variable Area Flow Meter, Air, 50 CC/min → 500 CC/min
- RS Stock No.:
- 906-9651
- Mfr. Part No.:
- RMA-12-SSV
- Brand:
- DWYER INSTRUMENTS
View all Flow Sensors
Discontinued product
- RS Stock No.:
- 906-9651
- Mfr. Part No.:
- RMA-12-SSV
- Brand:
- DWYER INSTRUMENTS
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments RMA Series Flowmeters
Specifications
Attribute | Value |
Media Monitored | Air |
Device Type | Variable Area |
Minimum Flow Rate | 50 CC/min |
Maximum Flow Rate | 500 CC/min |
Pipe Diameter Range | 1/8 in |
Connection Type | 1/8 NPT Female |
Maximum Pressure | 6.9bar |
Material | Polycarbonate |
Maximum Operating Temperature | +54°C |
Series | RMA |
Discontinued product