- RS Stock No.:
- 177-4110
- Mfr. Part No.:
- MSW620
- Brand:
- Eclipse
- RS Stock No.:
- 177-4110
- Mfr. Part No.:
- MSW620
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
Product Details
Eclipse Magnetic Sweeper
The Eclipse magnetic sweeper is ultra-precise and attracts potentially dangerous or damaging ferrous items. It has an adjustable telescopic handle. The handle comes with a quick-release mechanism releases the debris collected.
Applications:
Car parks
Floors
Pitches
Sports
Work areas
Floors
Pitches
Sports
Work areas
Specifications
Attribute | Value |
---|---|
Type | Sweeper |
Related links
- Karcher 700mm Black, Grey Sweeper
- RS PRO Blue Mop Head for use with Dustbeater Floor Sweeper with...
- Rubbermaid Commercial Products 165mm Sweeper
- Eclipse 385mm Sweeper
- Bulldozer 165cm Black, Yellow Microfibre Sweeper
- Eclipse 940mm Grey Aluminium Sweeper
- Eclipse 1200mm White Stainless Steel Sweeper for use with Car...
- Robert Scott 40cm Blue Acrylic Mop Head for use with Sweeper Mop