- RS Stock No.:
- 668-5036
- Mfr. Part No.:
- CRM31501
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 668-5036
- Mfr. Part No.:
- CRM31501
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ackermann Cableink Plus Floor Box accessories
Ackermann Cablelink Plus modular floorboxes are engineered to ensure robustness, fast installation and maximum life span. The unique ladder design enables modules to be positioned at lower heights within the box to cater for Cat 6 patch leads, transformer plug tops and audio visual applications. The design allows the complete box and modules to be easily installed and removed.
Features and Benefits
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Choice of two frame sizes provide 3 and 4 module solutions to suit all applications
Self Closing lid in accordance with draft IEC 61534-22
Wide range of power and data accessories available to meet all requirements
Quality, reliability and safety come as standard
Specifications
Attribute | Value |
---|---|
Floor Box or Accessory Type | Aperture Module |
Number of Compartments | 2 |
Width | 50 mm |
Length | 50mm |