- RS Stock No.:
- 205-0834
- Mfr. Part No.:
- 0048208
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 205-0834
- Mfr. Part No.:
- 0048208
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania's exterior LED floodlight comes with a 1500mm flying lead and adjustable bracket. The housing is made up of aluminium.
Clear glass diffuser
IP66 protection class
Class I electrical protection
IP66 protection class
Class I electrical protection
Specifications
Attribute | Value |
---|---|
Wattage | 100 W |
Voltage | 220 - 240 V |
Incandescent Equivalent Wattage | 1000W |
IP Rating | IP66 |
Number of LEDs | 128 |
Sensor | PIR |
Luminosity | 14000 |
Colour Temperature | 4000K |
Solar Panel | No |
Series | START FLOOD IP66 |
Lamp Type | LED |
Floodlight Type | Outdoor |