- RS Stock No.:
- 201-0894
- Mfr. Part No.:
- LED200FLBE
- Brand:
- Timeguard
Discontinued product
- RS Stock No.:
- 201-0894
- Mfr. Part No.:
- LED200FLBE
- Brand:
- Timeguard
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Theben LED slimline floodlight e is of class I construction and must be earthed. It has beam angle of 90 x 90.
Energy usage: 20KwH/1000H
Lumen output: 2x 840lm
Lumen output: 2x 840lm
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 230 V ac |
IP Rating | IP55 |
Incandescent Equivalent Wattage | 10W |
Number of LEDs | 2 |
Luminosity | 2 x 840 lm |
Solar Panel | No |
Series | LED200 |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |