brennenstuhl JARO, Security Floodlight, 14 LED, 10 W, 900 lm, IP44, IP65 PIR, 220 → 240 V ac
- RS Stock No.:
- 187-1030
- Mfr. Part No.:
- 1171250132
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 187-1030
- Mfr. Part No.:
- 1171250132
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Wattage | 10 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP44, IP65 | |
| Number of LEDs | 14 | |
| Sensor | PIR | |
| Luminosity | 900 lm | |
| Colour Temperature | 6500K | |
| Dimensions | 13.8 x 6.9 x 17.35 cm | |
| Height | 173.5mm | |
| Width | 138 mm | |
| Depth | 69 mm | |
| Series | JARO | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Floodlight Type | Indoor, Outdoor | |
| Case Material | Aluminium | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Wattage 10 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP44, IP65 | ||
Number of LEDs 14 | ||
Sensor PIR | ||
Luminosity 900 lm | ||
Colour Temperature 6500K | ||
Dimensions 13.8 x 6.9 x 17.35 cm | ||
Height 173.5mm | ||
Width 138 mm | ||
Depth 69 mm | ||
Series JARO | ||
Lamp Type LED | ||
PIR Included Yes | ||
Floodlight Type Indoor, Outdoor | ||
Case Material Aluminium | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Ideal for automatic illumination of entry areas, driveways, carports and for deterring break-in and theft.
PIR sensor horizontally and vertically pivoting.
Range of detection: up to 10 metres, angle approx. 120°.
Duty cycle adjustable between 10 sec. and 5 min.
On time and twilight sensor adjustable.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Ideal for automatic illumination of entry areas, driveways, carports and for deterring break-in and theft.
PIR sensor horizontally and vertically pivoting.
Range of detection: up to 10 metres, angle approx. 120°.
Duty cycle adjustable between 10 sec. and 5 min.
On time and twilight sensor adjustable.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
