- RS Stock No.:
- 187-1025
- Mfr. Part No.:
- 1171250331
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 187-1025
- Mfr. Part No.:
- 1171250331
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light with extra bright Everlight SMD LEDs.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Number of LEDs | 44 |
Luminosity | 2930 lm |
Colour Temperature | 6500K |
Dimensions | 22.9 x 7.25 x 25.5 cm |
Height | 255mm |
Width | 229 mm |
Depth | 72.5 mm |
Series | JARO |
Lamp Type | LED |
Floodlight Type | Wall Mount |
Case Material | Aluminium |
Lamp Supplied | Yes |