Hugo Brennenstuhl ML CN 150 1S V2 LED Floodlight, 1 LED, 50 W, 4700 lm, IP54, 220 → 250 V ac
- RS Stock No.:
- 128-8537
- Mfr. Part No.:
- 1671330512
- Brand:
- Hugo Brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 128-8537
- Mfr. Part No.:
- 1671330512
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Wattage | 50 W | |
| Voltage | 220 → 250 V ac | |
| IP Rating | IP54 | |
| Number of LEDs | 1 | |
| Luminosity | 4700 lm | |
| Dimensions | 239 x 277 x 100 mm | |
| Height | 239mm | |
| Width | 277 mm | |
| Depth | 100 mm | |
| Series | ML CN 150 1S V2 | |
| Floodlight Type | Indoor, Outdoor, Portable | |
| Lamp Type | LED | |
| Operating Temperature Range | -20 → +40°C | |
| Plug Type | CH Plug, DE Plug, FR Plug | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +40°C | |
| Case Material | Aluminium | |
| Lamp Supplied | Yes | |
| Standards Met | 2012/19/EU | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Wattage 50 W | ||
Voltage 220 → 250 V ac | ||
IP Rating IP54 | ||
Number of LEDs 1 | ||
Luminosity 4700 lm | ||
Dimensions 239 x 277 x 100 mm | ||
Height 239mm | ||
Width 277 mm | ||
Depth 100 mm | ||
Series ML CN 150 1S V2 | ||
Floodlight Type Indoor, Outdoor, Portable | ||
Lamp Type LED | ||
Operating Temperature Range -20 → +40°C | ||
Plug Type CH Plug, DE Plug, FR Plug | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +40°C | ||
Case Material Aluminium | ||
Lamp Supplied Yes | ||
Standards Met 2012/19/EU | ||
- COO (Country of Origin):
- CN
