- RS Stock No.:
- 865-1580
- Mfr. Part No.:
- 74HCT174D,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 865-1580
- Mfr. Part No.:
- 74HCT174D,652
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HCT Family Flip-Flops & Latches, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Note
NXP is a trademark of NXP B.V.
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | TTL |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Master Reset |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 250 ns@ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Width | 4mm |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 865-1580
- Mfr. Part No.:
- 74HCT174D,652
- Brand:
- Nexperia