- RS Stock No.:
- 806-2188
- Mfr. Part No.:
- MC74AC20DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2188
- Mfr. Part No.:
- MC74AC20DR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | TTL |
Output Type | TTL |
Output Signal Type | Single Ended |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.5mm |
Width | 4mm |