- RS Stock No.:
- 805-6464
- Mfr. Part No.:
- MC74VHCT74ADR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-6464
- Mfr. Part No.:
- MC74VHCT74ADR2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
74VHCT Family, ON Semiconductor
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | D Type |
Input Type | TTL |
Output Type | CMOS |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 13 ns@ 50 pF |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 805-6464
- Mfr. Part No.:
- MC74VHCT74ADR2G
- Brand:
- ON Semiconductor