MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Texas Instruments SN74LV273ADBR Octal D Type Flip Flop IC, 20-Pin SSOP

RS Stock No.:
662-8487
Mfr. Part No.:
SN74LV273ADBR
Brand:
Texas Instruments
Texas Instruments

Discontinued product
RS Stock No.:
662-8487
Mfr. Part No.:
SN74LV273ADBR
Brand:
Texas Instruments

Legislation and Compliance


Product Details

74LV Family, Texas Instruments




Specifications

AttributeValue
Logic FamilyLV
Logic FunctionD Type
Input TypeSingle Ended
Output Signal TypeSingle Ended
Triggering TypePositive Edge
PolarityNon-Inverting
Mounting TypeSurface Mount
Package TypeSSOP
Pin Count20
Set/ResetMaster Reset
Number of Elements per Chip8
Maximum Propagation Delay Time @ Maximum CL22.1 ns @ 2.5 V
Dimensions7.2 x 5.3 x 1.95mm
Maximum Operating Temperature+85 °C
Height1.95mm
Width5.3mm
Maximum Operating Supply Voltage5.5 V
Propagation Delay Test Condition50pF
Minimum Operating Temperature-40 °C
Length7.2mm
Minimum Operating Supply Voltage2 V
Discontinued product