- RS Stock No.:
- 380-0588
- Mfr. Part No.:
- 74LVC574APW,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 380-0588
- Mfr. Part No.:
- 74LVC574APW,112
- Brand:
- Nexperia
Legislation and Compliance
Product Details
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6.6 x 4.5 x 0.95mm |
Height | 0.95mm |
Propagation Delay Test Condition | 50pF |
Width | 4.5mm |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.6mm |