- RS Stock No.:
- 162-9988
- Mfr. Part No.:
- MC100EP35DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9988
- Mfr. Part No.:
- MC100EP35DTG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | JK Type |
Input Type | ECL |
Output Type | ECL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Set/Reset | Yes |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 575ps |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Height | 0.95mm |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |