- RS Stock No.:
- 151-3386
- Mfr. Part No.:
- 74HCT74BQ,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3386
- Mfr. Part No.:
- 74HCT74BQ,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Dual D-type flip-flop with set and reset, positive-edge trigger, The 74HC74 and 74HCT74 are dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output.
Symmetrical output impedance
Low power dissipation
High noise immunity
Balanced propagation delays
Specified in compliance with JEDEC standard no. 7A
Low power dissipation
High noise immunity
Balanced propagation delays
Specified in compliance with JEDEC standard no. 7A
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | D Type |
Input Type | TTL |
Output Type | Complementary |
Triggering Type | Positive Edge |
Mounting Type | Surface Mount |
Package Type | SOT762-1 |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 300 ns @ 15 pF |
Maximum Operating Supply Voltage | 7 V |
Dimensions | 3 x 2.5 x 0.85mm |
Width | 2.5mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Height | 0.85mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 15pF |