Texas Instruments SN74HC175PW Quad D Type Flip Flop IC, 16-Pin TSSOP
- RS Stock No.:
- 145-6576
- Mfr. Part No.:
- SN74HC175PW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-6576
- Mfr. Part No.:
- SN74HC175PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 4 | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 1.15mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
