- RS Stock No.:
- 124-5345
- Mfr. Part No.:
- NB7V52MMNHTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 124-5345
- Mfr. Part No.:
- NB7V52MMNHTBG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | CML |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | CML |
Output Signal Type | Differential |
Triggering Type | Negative Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 350ps |
Maximum Operating Supply Voltage | 3 V |
Dimensions | 3 x 3 x 0.87mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Height | 0.87mm |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |