- RS Stock No.:
- 581-798
- Mfr. Part No.:
- TC74VHC74FK(EL,K)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-798
- Mfr. Part No.:
- TC74VHC74FK(EL,K)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 20 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 15.4 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 3 x 0.8mm |
Minimum Operating Supply Voltage | 2 V |
Width | 3mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Height | 0.8mm |