- RS Stock No.:
- 121-8889
- Mfr. Part No.:
- 016050-0050-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 121-8889
- Mfr. Part No.:
- 016050-0050-110E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air 1605 Series Cases
The Peli Air 1605 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1605 - Standard
1605NF - With No Foam
1605WD - With Padded Dividers
1605TP - With TrekPak Divider System
1605NF - With No Foam
1605WD - With Padded Dividers
1605TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 212.9 mm |
Internal Width | 660.4 mm |
Internal Depth | 355.6mm |
Internal Dimensions | 212.9 x 660.4 x 355.6mm |
External Height | 231.6 mm |
External Width | 733.3 mm |
External Depth | 426mm |
External Dimensions | 231.6 x 733.3 x 426mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black |
Material Type | Plastic |
Dividers | Yes |
Lockable | Yes |
Series | 1605 Air |
Finish | Smooth |
Weight | 5.3kg |