- RS Stock No.:
- 111-7823
- Mfr. Part No.:
- SE120F,GM
- Brand:
- Serpac
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-7823
- Mfr. Part No.:
- SE120F,GM
- Brand:
- Serpac
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Serpac SE Series
The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Automatic pressure purge system
Moulded-in padlock holes
IP Rating: IP67
Moulded-in padlock holes
IP Rating: IP67
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 82 mm |
Internal Width | 192 mm |
Internal Depth | 127mm |
Internal Dimensions | 82 x 192 x 127mm |
External Height | 99 mm |
External Width | 223.5 mm |
External Depth | 190.5mm |
External Dimensions | 99 x 223.5 x 190.5mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Colour | Grey |
Material Type | Plastic |
Lockable | Yes |
Weight | 703g |
Series | SE |