- RS Stock No.:
- 184-1860
- Mfr. Part No.:
- 702315
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Available to back order for despatch 26/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£145.15
(exc. VAT)
£174.18
(inc. VAT)
Units | Per unit |
1 + | £145.15 |
- RS Stock No.:
- 184-1860
- Mfr. Part No.:
- 702315
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Made of natural rubber, Versilon GA flexible tubing is 40 Shore A, with a light-brown Colour. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. It can withstand moist-heat sterilization. Typical applications include fluid transfer systems and all kinds of dispensing, including soap and cleaners.
Excellent elongation > 500%
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Good resistance to abrasion
Applications
General dispensing
Soap and cleaning solution dispensing
Alcohol dispensing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 5mm |
Outer Diameter | 8mm |
Material | Natural Rubber |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 0.6 bar |
Suitable Applications | Laboratory |
Standards Met | FDA |
Series | Versilon™ GA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Brown |
Length | 50m |
Reinforced | No |
Bend Radius | 18mm |
- RS Stock No.:
- 184-1860
- Mfr. Part No.:
- 702315
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ Iso-Versinic Flexible Tube 8mm ID Black, 25m
- Saint Gobain Versilon™ Iso-Versinic Flexible Tube 5mm ID Black, 25m
- Saint Gobain Versilon™ Iso-Versinic Flexible Tube 6mm ID Black, 25m
- Saint Gobain Versilon™ GSR Flexible Tube 10mm ID Red, 25m
- Saint Gobain Versilon™ GA Flexible Tube 4mm ID Brown, 50m
- Saint Gobain Versilon™ GA Flexible Tube 6mm ID Brown, 50m
- Saint Gobain Versilon™ Iso-Versinic Flexible Tube 4mm ID Black, 25m
- Saint Gobain Versilon™ Iso-Versinic Flexible Tube 10mm ID Black, 25m