- RS Stock No.:
- 135-7833
- Mfr. Part No.:
- 170032RS5
- Brand:
- Contitech
Available to back order for despatch 24/05/2024
Added
Price Each
£75.13
(exc. VAT)
£90.16
(inc. VAT)
Units | Per unit |
1 + | £75.13 |
- RS Stock No.:
- 135-7833
- Mfr. Part No.:
- 170032RS5
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Arizona Superelastic Hose
Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.
Features and Benefits
Smooth surfaces
Excellent flexibility
Good abrasion resistance
Rigid PVC spiral
Good crush resistance
Applications
Suitable for use in agriculture, transport, building and general industry.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 32mm |
Outer Diameter | 40.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6 bar |
Suitable Applications | Draining |
Series | Arizona Superelastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 5m |
Bend Radius | 130mm |
Related links
- Contitech Arizona Superelastic PVC 76mm ID Green, 10m
- Contitech Arizona Superelastic PVC 102mm ID Green, 5m
- Contitech Arizona Superelastic PVC 32mm ID Green, 10m
- Contitech Arizona Superelastic PVC 102mm ID Green, 10m
- Contitech Arizona Superelastic PVC 38mm ID Green, 5m
- Contitech Arizona Superelastic PVC 50mm ID Green, 5m
- Contitech Arizona Superelastic PVC 25mm ID Grey, 5m
- Contitech Arizona Superelastic PVC 63mm ID Green, 5m