- RS Stock No.:
- 135-7784
- Mfr. Part No.:
- 261025RS5
- Brand:
- Contitech
Available to back order for despatch 15/05/2024
Added
Price Each
£102.02
(exc. VAT)
£122.42
(inc. VAT)
Units | Per unit |
1 + | £102.02 |
- RS Stock No.:
- 135-7784
- Mfr. Part No.:
- 261025RS5
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Superelastic Hose
A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Highly flexible PVC cover and inner hose
Good abrasion resitance
Steel spiral
Polyester yarn reinforcement
Applications
Suitable applications include,
Agriculture
Industry
Building
Nautical
Transport
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 35.5mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 16 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Vacupress Superelastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Black |
Length | 5m |
Reinforced | Yes |
Bend Radius | 80mm |
Related links
- Contitech Vacupress Superelastic PVC 63mm ID Black, 5m
- Merlett Plastics Vacupress Oil Hose Pipe 32mm ID Black, 5m
- Contitech Vacupress Oil PVC 25mm ID Black, 10m
- Contitech Vacupress Cristal PVC 25mm ID Clear, 5m
- Contitech Vacupress Oil PVC 25mm ID Black, 5m
- Contitech Vacupress Superelastic PVC 50mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 25mm ID Black, 10m
- Contitech Vacupress Oil PVC 50mm ID Black, 5m